U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

EVAL-ADAS1000SDZ - 

Evaluation Kit, ADAS1000 ECG Front-End, 5-Electrode Electrocardiogram

EVAL-ADAS1000SDZ - Evaluation Kit, ADAS1000 ECG Front-End, 5-Electrode Electrocardiogram

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
EVAL-ADAS1000SDZ
Ordercode:
2213358
Productreeks
ADAS1000 Series
Technische datasheet:
EVAL-ADAS1000SDZ   Datasheet
Bekijk alle technische documenten

Productoverzicht

The EVAL-ADAS1000SDZ is an evaluation kit to demonstrate the ADAS1000 integrated ECG device for medical instrumentation. The ADAS1000 measures electro cardiac (ECG) signals, thoracic impedance, pacing artifacts, lead on/off status and outputs this information in the form of a data frame supplying either lead/vector or electrode data at programmable data rates. The evaluation kit consists of an evaluation board kitted with two ADAS1000 devices capable of demonstrating ECG capture up to 12 leads. This board is ideal for exploring concepts and adopting the ADAS1000 into advanced medical systems. The board can be operated as part of an end user's system via the ADAS1000 SPI interface or as a standalone evaluation of the ADAS1000 using the support of the controller board and a standard PC to run the evaluation software. The software allows control of all ADAS1000 registers, ability to capture and display ECG data, respiration data, pace pulse detection and store data for offline processing.
  • Biopotential signals in, digitized signals out
  • 6 electrodes (5 acquisition channels and 1 driven lead)
  • AC and DC lead off detection
  • Pace detection
  • Optional thoracic impedance measurement
  • Selectable reference lead
  • Serial interface SPI/QSPI/DSP compatible
  • Low or high speed data output rates
  • Calibration features (DAC and 1mV square/sine wave)
  • Lead or electrode data available

Toepassingen

Medical

Inhoud

EVAL-ADAS1000 board, Medical grade universal AC to DC wall adaptor (+5V), CD that includes GUI software, Electronic version of the ADAS1000 data sheet and Electronic version of the EVAL-ADAS1000 documentation.

Voetnoten

This evaluation board is provided for silicon evaluation purposes and is not designed to be connected directly to animal or human.

Productgegevens

:
Analog Devices
:
ADAS1000
:
-
:
-
:
Data Converter
:
ADC
:
Evaluation Board ADAS1000, Medical Grade Wall Adapter, Software
:
ADAS1000 Series
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Gerelateerde Zoekopdrachten

Niet langer op voorraad

180,00 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 180,00 €