U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

U heeft dit product eerder gekocht. Bekijk de bestelgeschiedenis

 
 

DS000-KD-33001-3YR

Arm Development Studio, Bronze Edition, Node Locked License, 3 Year Term, 1 Seat

DS000-KD-33001-3YR - Arm Development Studio, Bronze Edition, Node Locked License, 3 Year Term, 1 Seat

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Fabrikant:
ARM ARM
Artikelnr. fabrikant:
DS000-KD-33001-3YR
Ordercode:
2988142
Technische datasheet:
DS000-KD-33001-3YR   Datasheet
Bekijk alle technische documenten

Productgegevens

Wilt u soortgelijke producten bekijken? Selecteer hieronder uw gewenste attributen en druk op de knop ×


:
ARM

:
Cortex-A, Cortex-M, Cortex-R

:
Bronze

:
Node Locked

:
1

:
Linux, Windows

:
-

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Technische documenten (1)

Productoverzicht

Arm Development Studio, the successor to Arm DS-5, supports all types of C/C++/Assembler software development projects from architecture exploration to the development of real-time applications and coding for edge devices. It accelerates system design and software development enabling you to get higher quality products to market faster and cost-effectively with its easy to use IDE and powerful set of tools. With Arm DS you are not limited to a single silicon vendor. CMSIS pack support provides access to a database of over 5000 devices to jump start your project. Arm Compiler 6 enabled highly efficient and high performance code generation and use of the latest language standards such as C++11 and C++14. Flexible debug options with CoreSight debug & trace technology from hardware bring-up to OS porting and application development. Simulation models (FVP) allow code development & testing early in the project lifecycle before hardware is available. Included with each copy of Arm De
  • Term (subscription) license valid for the given duration
  • Support & maintenance included for the full term - your software is always up to date and you have access to Arm technical support services
  • Node locked license allowing one engineer to use the software on up to two computers
  • Bronze edition supports debug for previous Arm architectures, Cortex-M, Cortex-A/R Armv7 and selected Cortex-A
  • Includes a copy of Keil MDK Essential and RTX RTOS with source code
  • Software packs regularly updated to include new device and board support independent of the toolchain
  • Arm C/C++ Compilers with assembler, linker and highly optimized run-time libraries are tailored for optimum code size and performance
  • CoreSight debug and trace supporting single core and homogeneous/heterogeneous multi-core configurations and RTOS awareness
  • Streamline performance analyser for Linux, Android and bare-metal
  • No silicon device vendor lock-in for freedom and flexibility

Toepassingen

Embedded Design & Development

Voetnoten

Arm DS runs on Windows and Linux (64-bit). Keil MDK runs on Windows only.

Digitale levering

Download binnen 3 werkdagen

Dit artikel kan niet worden afgezegd of geretourneerd

5.220,00 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 5.220,00 €
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
Toevoegen aan winkelwagen