U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

Het product komt mogelijk niet exact overeen met uw zoekopdracht

U heeft dit product eerder gekocht. Bekijk de bestelgeschiedenis

 
 

DS000-KD-43001-3YR

Arm Development Studio, Bronze Edition, Floating License, 3 Year Term, 1 Seat

DS000-KD-43001-3YR - Arm Development Studio, Bronze Edition, Floating License, 3 Year Term, 1 Seat

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Fabrikant:
ARM ARM
Artikelnr. fabrikant:
DS000-KD-43001-3YR
Ordercode:
2988145
Technische datasheet:
DS000-KD-43001-3YR   Datasheet
Bekijk alle technische documenten

Productgegevens

Wilt u soortgelijke producten bekijken? Selecteer hieronder uw gewenste attributen en druk op de knop ×


:
ARM

:
Cortex-A, Cortex-M, Cortex-R

:
Bronze

:
Floating

:
1

:
Linux, Windows

:
-

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Technische documenten (1)

Productoverzicht

Arm Development Studio, the successor to Arm DS-5, supports all types of C/C++/Assembler software development projects from architecture exploration to the development of real-time applications and coding for edge devices. It accelerates system design and software development enabling you to get higher quality products to market faster and cost-effectively with its easy to use IDE and powerful set of tools. With Arm DS you are not limited to a single silicon vendor. CMSIS pack support provides access to a database of over 5000 devices to jump start your project. Arm Compiler 6 enabled highly efficient and high performance code generation and use of the latest language standards such as C++11 and C++14. Flexible debug options with CoreSight debug & trace technology from hardware bring-up to OS porting and application development. Simulation models (FVP) allow code development & testing early in the project lifecycle before hardware is available. Included with each copy of Arm De
  • Term (subscription) license valid for the given duration
  • Support & maintenance included for the full term - your software is always up to date and you have access to Arm technical support services
  • FlexLM floating license allowing sharing of the license on a company network
  • Bronze edition supports debug for previous Arm architectures, Cortex-M, Cortex-A/R Armv7 and selected Cortex-A
  • Includes a copy of Keil MDK Essential and RTX RTOS with source code
  • Software packs regularly updated to include new device and board support independent of the toolchain
  • Arm C/C++ Compilers with assembler, linker and highly optimized run-time libraries are tailored for optimum code size and performance
  • CoreSight debug and trace supporting single core and homogeneous/heterogeneous multi-core configurations and RTOS awareness
  • Streamline performance analyser for Linux, Android and bare-metal
  • No silicon device vendor lock-in for freedom and flexibility

Toepassingen

Embedded Design & Development

Voetnoten

Arm DS runs on Windows and Linux (64-bit). Keil MDK runs on Windows only.

Digitale levering

Download binnen 3 werkdagen

Dit artikel kan niet worden afgezegd of geretourneerd

6.840,00 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 6.840,00 €
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
Toevoegen aan winkelwagen