U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

AVTSE-RPI-IIOTG - 

Development Kit, SmartEdge Industrial IoT Gateway, IoT, Raspberry Pi 3 Based

AVTSE-RPI-IIOTG - Development Kit, SmartEdge Industrial IoT Gateway, IoT, Raspberry Pi 3 Based
AVTSE-RPI-IIOTG - Development Kit, SmartEdge Industrial IoT Gateway, IoT, Raspberry Pi 3 Based

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Fabrikant:
AVNET AVNET
Artikelnr. fabrikant:
AVTSE-RPI-IIOTG
Ordercode:
3105658
Technische datasheet:
AVTSE-RPI-IIOTG   Datasheet
Bekijk alle technische documenten

Productgegevens


:
Broadcom

:
32bit

:
BCM2xxx

:
ARM

:
Cortex-A53

:
BCM2837

:
IoT Gateway Kit BCM2837

:
-

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Productoverzicht

Bring your IoT solutions to life with Avnet's SmartEdge Industrial IoT Gateway, powered by Raspberry Pi. This gateway offers a level of simplicity, capability, and accessibility unique in the industry. Based on the Raspberry Pi's Broadcom BCM2837 SoC, a 64-Bit quad-core ARM processor and features on-board 8GB eMMC, RS485/RS232, CAN & Modbus interfaces and a -20°C to 70°C temperature range making it much more robust in tough environments. The gateway also comes with on-board Trusted Platform Module (TPM 2.0) offering comprehensive end-to-end security to safeguard data transmission from edge devices to Avnet's IoTConnect Cloud platform (Global Microsoft Azure Certified). Avnet's IoTConnect Platform is enterprise-ready to build, deploy, and manage connected assets efficiently with a powerful device management system and built-in analytics. A free 30-day trial of the Avnet IoTConnect platform is included with the SmartEdge Industrial IoT Gateway.
  • Broadcom BCM2837 SoC, 64-bit, Quad-core ARM Cortex-A53 processor running up to 900 MHz + 1GB LPDDR2 SDRAM for data
  • Robust program storage with 8GB eMMC Flash pre-programmed with a secure boot version of the Raspbian Linux OS
  • On-Board Trusted Platform Module TPM 2.0 module for comprehensive end-to-end security
  • HDMI output for driving a display with outstanding 1080p video processing
  • Same Raspberry Pi 40-pin GPIO header compatible with your favorite for HATs
  • WiFi 2.4GHz and Bluetooth (BLE) 4.2 wireless connectivity with internal antennas
  • Dual USB 2.0 Ports, Dual 10/100 Ethernet ports and mPCIe slot for a cellular card
  • Terminal blocks for Isolated RS-232/485/Modbus, CAN, Digital I/O and 12 to 24VDC power
  • On-Board battery backed real-time clock (RTC) and watchdog timer
  • Can be mounted on DIN rail, direct on wall/panel, or free standing

Toepassingen

Industrial Automation, Industrial Maintenance, Factory Automation, Automotive Systems, Commercial Vehicle, Building & Site Monitoring, Building Automation, Building Diagnostics, Digital Signage

Wachten op levering

Beschikbaar voor nalevering met de aangegeven levertijden

 
Bekijk productvoorraad en levertijd

We hebben meer op voorraad in de week vanaf 13/07/20

Neem contact met mij op wanneer het artikel weer op voorraad is

Gevaarlijk artikel

dit artikel heeft mogelijk een langere levertijd. De bezorging van de andere artikelen van uw bestelling zal hierdoor niet worden beïnvloed.

137,00 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 137,00 €