U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

Het product komt mogelijk niet exact overeen met uw zoekopdracht

U heeft dit product eerder gekocht. Bekijk de bestelgeschiedenis

 
 

PT-E550WVP

Handheld Electrician Labelling Printer

BROTHER PT-E550WVP
Video
×

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
PT-E550WVP
Ordercode:
2523099
Productreeks
Brother Label Printers
Ook bekend als:
GTIN UPC EAN: 4977766735698
Technische datasheet:
PT-E550WVP   Datasheet
Bekijk alle technische documenten

Productreekskiezer (Brother Label Printers)

Bekijk alles uit dit productassortiment

Productgegevens

Wilt u soortgelijke producten bekijken? Selecteer hieronder uw gewenste attributen en druk op de knop ×


:
Hand Held

:
Thermal Transfer

:
180dpi

:
Brother Label Printers

:
UK

:
Tze Labeling Tape & HSe Heat Shrink Tube Cassettes

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Technische documenten (3)

CAD downloads

×

Voorwaarden en bepalingen

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepteren Annuleren

Productoverzicht

Our flagship model, the PTE550WVP, is our best ever electrical label printer, and it's packed full of features to help you work better. Print tape widths up to 24mm using the QWERTY keyboard and smart label keys which allow you to quickly access industry relevant templates and icons. Customise your labels further using our free Mobile Cable Label Tool app. With a wide range of in-build wiring regulations compliant labels, its easy to produce all the labels you need. You can even add your company logo and ensure you leave your mark of a smart professional
  • Label widths 3.5, 6, 9, 12, 18 and 24mm
  • Our free easy to use app makes printing from a smartphone
  • tablet easier than ever
  • Simple data transfer via USB or wireless connection
  • Smart label application keys - quick access to industry relevant templates such as cable wrap, cable flag, face plate and more
  • Fast print speeds of up 30mm
  • sec
  • Advanced automatic cutter (full and half cut options) keeps multiple labels in the correct order and reduces waste
  • Easy to use QWERTY keyboard and large backlit LCD screen
  • Long-lasting rechargeable Li-ion battery pack
  • Specialist tapes available including heat-shrink tubing and flexi ID
  • Comes with handy carry case including adjustable wrist strap, AC adaptor, 24mm black on yellow 8M strong adhesive tape and 12mm black on white 8M flexi tape
  • Establish a P2P connection with mobile devices (iOS
  • Android) to create label layouts on a smartphone
  • Standard PC style keyboard
  • Convenient labelling - Handheld design and battery power lets you print labels wherever required
  • Smart label application keys to save time:
  • General
  • Faceplate, Cable Wrap
  • Cable Flag
  • Heat Shrink Tube
  • Self-laminated
  • Patch Panel
  • Punch Down Block, Serialise
  • Advanced Serialise

Inhoud

Contents: PT-E550WVP labelling machine, 24mm strong adhesive black on yellow 8m tape cassette, 12mm flexible ID black on white 8m tape, Li-ion rechargeable battery, AC adaptor, wrist strap, USB-mini cable, software CD, documentation and carry case

Ook bekend als

GTIN UPC EAN: 4977766735698
Bestsellers

Beschikbaar voor nabestelling

Meer voorraad beschikbaar voor de leverancier, doorlooptijden die ongeveer 3/01/22 zijn

Neem contact met mij op wanneer het product weer op voorraad is

Gevaarlijk artikel

dit artikel heeft mogelijk een langere levertijd. De bezorging van de andere artikelen van uw bestelling zal hierdoor niet worden beïnvloed.

226,87 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
Each
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 226,87 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
 
 

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

No longer stocked:: No Longer Manufactured::
Toevoegen aan winkelwagen Toevoegen aan winkelwagen Vooruit Bestellen
Toevoegen
Beperkt artikel
Onderdeelnr. toevoegen / Regelopmerking
Totaalprijs:
Totaalprijs: ( )
Totaalprijs: --