570 Series Audio Signal Indicator Units:
7 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 101,880 € | Min: 1 / Meerdere: 1 | 230VAC | - | Continuous | 108dB | IP55 | 570 Series | - | 70mA | 152mm | 60°C | 60°C | |||||
Each | 1+ 106,050 € | Min: 1 / Meerdere: 1 | 24V | - | Continuous | 108dB | IP55 | 570 Series | 100Hz | 500mA | 360mm | -20°C | 60°C | |||||
Each | 1+ 106,590 € | Min: 1 / Meerdere: 1 | 48V | - | Continuous | 108dB | IP55 | 570 Series | 100Hz | 240mA | 360mm | -20°C | 60°C | |||||
Each | 1+ 139,380 € | Min: 1 / Meerdere: 1 | - | 115V | Continuous | 108dB | IP55 | 570 Series | 100Hz | 150mA | 360mm | -20°C | 60°C | |||||
Each | 1+ 127,810 € | Min: 1 / Meerdere: 1 | 230VAC | - | Pulse | 108dB | IP55 | 570 Series | 100Hz | 70mA | 360mm | -20°C | 60°C | |||||
Each | 1+ 106,590 € | Min: 1 / Meerdere: 1 | 115V | - | Continuous | 108dB | IP55 | 570 Series | 100Hz | 200mA | 360mm | -20°C | 60°C | |||||
Each | 1+ 139,380 € | Min: 1 / Meerdere: 1 | - | 230V | Continuous | 108dB | IP55 | 570 Series | 100Hz | 100mA | 360mm | -20°C | 60°C |