Push Tubular Linear Solenoids:
30 gevonden productenVind een enorm aanbod van Push Tubular Linear Solenoids in Farnell België. We hebben een groot assortiment Tubular Linear Solenoids op voorraad, zoals Pull, Push & Push or Pull Tubular Linear Solenoids van 's werelds beste fabrikanten, waaronder: Ledex & Guardian Electric.
Weergeven
Koper
Ingenieur
Fabrikant
Solenoid Operation
Solenoid Duty Cycle
Coil Voltage
Holding Force
Holding Force - Metric
Coil Resistance
Coil Power Continuous
Coil Termination
Outside Diameter
External Diameter
External Length
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 43,810 € 5+ 38,710 € 10+ 34,680 € 20+ 33,990 € | Min: 1 / Meerdere: 1 | Push | Continuous | 12VDC | 12.7N | 12.7N | 20.7ohm | 7W | Wire Leaded | - | 19.6mm | 39.37mm | STA Series | |||||
Each | 1+ 22,120 € | Min: 1 / Meerdere: 1 | Push | Continuous | 24VDC | 12.7N | - | 83.5ohm | 7W | - | 19.6mm | 19.6mm | 39.37mm | STA Series | |||||
GUARDIAN ELECTRIC | Each | 30+ 33,210 € 100+ 29,820 € 250+ 26,710 € | Min: 30 / Meerdere: 30 | Push | Continuous | 24VDC | 10.565N | - | 121ohm | 5W | - | 19.05mm | 19.05mm | 39.1mm | TP6X12 Series | ||||
Each | 1+ 34,440 € 5+ 33,580 € 10+ 32,720 € 25+ 31,000 € 50+ 29,280 € Meer prijzen... | Min: 1 / Meerdere: 1 | Push | Continuous | 12.2VDC | 3.2N | - | 37.41ohm | 4W | - | 13.2mm | 13.2mm | 26.67mm | STA Series | |||||
GUARDIAN ELECTRIC | Each | 1+ 60,230 € 5+ 54,450 € 10+ 53,600 € 25+ 52,230 € 50+ 49,470 € Meer prijzen... | Min: 1 / Meerdere: 1 | Push | Continuous | 24VDC | 21.129N | - | 135ohm | 4.5W | - | 25.4mm | 25.4mm | 29.71mm | TP8X9 Series | ||||
GUARDIAN ELECTRIC | Each | 1+ 58,310 € 5+ 52,890 € 10+ 51,350 € 25+ 50,330 € 50+ 47,910 € Meer prijzen... | Min: 1 / Meerdere: 1 | Push | Continuous | 24VDC | 23.075N | - | 110ohm | 5.5W | - | 25.4mm | 25.4mm | 51.8mm | TP8X16 Series | ||||
Each | 100+ 113,580 € | Min: 100 / Meerdere: 100 | Push | Continuous | 25VDC | 78.9N | - | 36.9ohm | 17W | - | 38.6mm | 38.6mm | 65mm | STA Series | |||||
Each | 1+ 69,470 € | Min: 1 / Meerdere: 1 | Push | Continuous | 12.4VDC | 78.9N | - | 9.3ohm | 17W | - | 38.6mm | 38.6mm | 65mm | STA Series | |||||
3387478 | Each | 250+ 20,660 € | Min: 250 / Meerdere: 250 | Push | Continuous | 6.2VDC | 3.2N | - | 9.56ohm | 4W | - | 13.21mm | 13.21mm | 26.67mm | STA Series | ||||
Each | 1+ 58,580 € | Min: 1 / Meerdere: 1 | Push | Continuous | 6.1VDC | 12.7N | - | 5.27ohm | 7W | - | 19.56mm | 19.56mm | 39.37mm | STA Series | |||||
Each | 1+ 38,430 € 5+ 33,970 € 10+ 30,430 € 20+ 29,820 € | Min: 1 / Meerdere: 1 | Push | Continuous | 23.8VDC | 3.2N | - | 149.93ohm | 4W | Wire Leaded | - | 13.2mm | 26.67mm | STA Series | |||||
Each | 1+ 45,810 € 5+ 38,470 € 10+ 34,460 € 20+ 33,770 € | Min: 1 / Meerdere: 1 | Push | Continuous | 13.8VDC | 28.9N | - | 19.2ohm | 10W | Wire Leaded | - | 25.91mm | 52.07mm | STA Series | |||||
Each | 1+ 41,460 € 5+ 36,640 € 10+ 32,820 € 20+ 32,160 € | Min: 1 / Meerdere: 1 | Push | Continuous | 12.2VDC | 3.2N | - | 37.41ohm | 4W | Wire Leaded | - | 13.2mm | 26.67mm | STA Series | |||||
Each | 1+ 38,370 € 5+ 36,740 € 10+ 35,110 € 25+ 33,770 € 50+ 32,740 € Meer prijzen... | Min: 1 / Meerdere: 1 | Push | Continuous | 28VDC | 28.9N | - | 77.4ohm | 10W | - | 25.91mm | 25.91mm | 52.07mm | STA Series | |||||
Each | 1+ 35,330 € 5+ 32,690 € 10+ 30,060 € 25+ 28,580 € 50+ 27,920 € Meer prijzen... | Min: 1 / Meerdere: 1 | Push | Continuous | 23.8VDC | 3.2N | - | 149.93ohm | 4W | - | 13.2mm | 13.2mm | 26.67mm | STA Series | |||||
GUARDIAN ELECTRIC | Each | 1+ 60,580 € 5+ 54,770 € 10+ 53,920 € 25+ 52,530 € 50+ 49,770 € Meer prijzen... | Min: 1 / Meerdere: 1 | Push | Intermittent | 24VDC | 27.801N | - | 36.1ohm | 16.8W | - | 25.4mm | 25.4mm | 51.8mm | TP8X16 Series | ||||
2786746 | Each | 50+ 26,670 € 100+ 24,030 € 250+ 22,320 € | Min: 50 / Meerdere: 50 | Push | Continuous | 24VDC | - | - | 185ohm | 3W | - | 13.2mm | 13.2mm | 13.97mm | STA Series | ||||
Each | 250+ 26,080 € | Min: 250 / Meerdere: 250 | Push | Continuous | 6.1VDC | 12.7N | - | 5.27ohm | 7W | Wire Leaded | - | 19.56mm | 39.37mm | STA Series | |||||
Each | 250+ 31,870 € | Min: 250 / Meerdere: 250 | Push | Continuous | 9.4VDC | 12.7N | - | 12.5ohm | 7W | Wire Leaded | - | 19.56mm | 39.37mm | STA Series | |||||
Each | 100+ 95,330 € | Min: 100 / Meerdere: 100 | Push | Continuous | 12.4VDC | 78.9N | - | 9.3ohm | 17W | Wire Leaded | - | 38.61mm | 65mm | STA Series | |||||
Each | 250+ 28,130 € | Min: 250 / Meerdere: 250 | Push | Continuous | 8.1VDC | 3.2N | - | 16.54ohm | 4W | Wire Leaded | - | 13.21mm | 26.67mm | STA Series | |||||
Each | 250+ 26,080 € | Min: 250 / Meerdere: 250 | Push | Continuous | 3.9VDC | 12.7N | - | 2.13ohm | 7W | Wire Leaded | - | 19.56mm | 39.37mm | STA Series | |||||
Each | 250+ 37,440 € | Min: 250 / Meerdere: 250 | Push | Continuous | 7VDC | 28.9N | - | 4.89ohm | 10W | Wire Leaded | - | 25.91mm | 52.07mm | STA Series | |||||
Each | 250+ 31,870 € | Min: 250 / Meerdere: 250 | Push | Continuous | 24VDC | 12.7N | - | 83.5ohm | 7W | Wire Leaded | - | 19.56mm | 39.37mm | STA Series | |||||
Each | 250+ 39,060 € | Min: 250 / Meerdere: 250 | Push | Continuous | 12VDC | 22N | - | 20.7ohm | 7W | Wire Leaded | - | 19.56mm | 39.37mm | STA Series | |||||