0.22µF General Purpose Film Capacitors:
362 gevonden productenVind een enorm aanbod van 0.22µF General Purpose Film Capacitors in Farnell België. We hebben een groot assortiment General Purpose Film Capacitors op voorraad, zoals 1µF, 0.01µF, 0.47µF & 0.22µF General Purpose Film Capacitors van 's werelds beste fabrikanten, waaronder: Kemet, Panasonic, Epcos, Vishay & Wima.
Weergeven
Koper
Ingenieur
Fabrikant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,120 € 10+ 0,723 € 50+ 0,693 € 300+ 0,521 € 600+ 0,479 € Meer prijzen... | Min: 1 / Meerdere: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 250V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9.5mm | 17.5mm | PHE450/F450 Series | -55°C | 105°C | - | |||||
Each | 10+ 0,475 € 50+ 0,456 € 100+ 0,437 € 800+ 0,307 € 1600+ 0,278 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 90V | 160V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10.5mm | 6mm | 12mm | F461 Series | -55°C | 105°C | - | |||||
Each | 1+ 2,860 € 5+ 2,490 € 10+ 2,120 € 25+ 1,950 € 50+ 1,630 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 350V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 12mm | 22mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 10+ 0,287 € 100+ 0,248 € 500+ 0,194 € 1000+ 0,178 € 2000+ 0,154 € | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 90V | 160V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 9mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,285 € 100+ 0,257 € 500+ 0,211 € | Min: 10 / Meerdere: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 200V | 520V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | R71H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,598 € 50+ 0,539 € 100+ 0,479 € | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 3200+ 0,0708 € | Min: 3200 / Meerdere: 3200 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 1700+ 0,100 € | Min: 1700 / Meerdere: 1700 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 9mm | 4.9mm | 7.5mm | B32560 Series | -55°C | 125°C | - | |||||
Each | 1+ 0,332 € 50+ 0,188 € 100+ 0,173 € 250+ 0,164 € 500+ 0,161 € | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 125V | 250V | Through Hole | Radial Leaded | - | 5mm | 10.3mm | 5.4mm | 15.1mm | ECQE(B) Series | -40°C | 105°C | - | |||||
Each | 1+ 2,930 € 10+ 2,010 € 50+ 1,960 € 100+ 1,900 € 200+ 1,860 € | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 2% | 25V | 63V | Through Hole | PC Pin | - | 10mm | 12.5mm | 6mm | 12mm | MKP416 Series | 55°C | 85°C | - | |||||
Each | 1+ 2,360 € 50+ 1,680 € 100+ 1,260 € 250+ 1,190 € 500+ 1,120 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Axial Leaded | 0.22µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 10+ 0,730 € 100+ 0,591 € 500+ 0,460 € 1000+ 0,428 € 1800+ 0,400 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 400V | 630V | Through Hole | PC Pin | - | 15mm | 18mm | 8mm | 15mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 0,509 € 50+ 0,333 € 100+ 0,306 € 250+ 0,286 € 500+ 0,262 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7mm | 12.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ 0,977 € 50+ 0,514 € 250+ 0,469 € 500+ 0,394 € 1000+ 0,369 € Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | - | 10mm | 13.6mm | 12.5mm | 13.6mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 1+ 0,639 € 2+ 0,445 € 3+ 0,373 € 5+ 0,324 € 10+ 0,297 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 7.5mm | MCPBSFC Series | -55°C | 85°C | - | |||||
Each | 1+ 3,360 € 50+ 1,840 € 100+ 1,630 € 250+ 1,470 € 500+ 1,310 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Axial Leaded | 0.22µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 10+ 0,369 € 100+ 0,252 € 500+ 0,205 € 2500+ 0,176 € 5000+ 0,158 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 5+ 0,824 € 50+ 0,456 € 250+ 0,398 € 500+ 0,347 € 1000+ 0,344 € Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 9mm | 7.2mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,111 € 100+ 0,0987 € 500+ 0,0747 € 1000+ 0,0699 € 2000+ 0,0628 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 0,152 € 50+ 0,124 € 250+ 0,111 € 500+ 0,0928 € 1000+ 0,0837 € Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,160 € 50+ 0,636 € 100+ 0,607 € 250+ 0,557 € 500+ 0,506 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 9mm | 12.5mm | 10mm | MKT372 Series | -55°C | 105°C | - | |||||
Each | 10+ 0,339 € 100+ 0,234 € 500+ 0,215 € 2500+ 0,188 € 5000+ 0,176 € Meer prijzen... | Min: 10 / Meerdere: 10 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 5% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3mm | 7.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 5+ 0,152 € 50+ 0,124 € 250+ 0,111 € 500+ 0,0928 € 1000+ 0,0837 € Meer prijzen... | Min: 5 / Meerdere: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,330 € 10+ 0,749 € 50+ 0,712 € 200+ 0,674 € 400+ 0,595 € Meer prijzen... | Min: 1 / Meerdere: 1 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 160V | 250V | Through Hole | PC Pin | - | 15mm | 18mm | 5.5mm | 10.5mm | MKT1822 Series | -55°C | 100°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 1,570 € 50+ 0,927 € 250+ 0,857 € 500+ 0,722 € 1000+ 0,703 € | Min: 5 / Meerdere: 5 | Metallized PPS Stacked | 2416 [6041 Metric] | 0.22µF | ± 2% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 6mm | 4.1mm | 2.8mm | ECHU(X) Series | -55°C | 125°C | - | |||||