4.7GHz Inductors, Chokes & Coils:
5 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,342 € 50+ 0,304 € 250+ 0,282 € 500+ 0,258 € 1500+ 0,236 € Meer prijzen... | Min: 5 / Meerdere: 5 | 8.2nH | 4.7GHz | 0.1ohm | 700mA | - | 0603 [1608 Metric] | WE-KI Series | Unshielded | ± 5% | Ceramic | 1.65mm | 1.15mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,304 € 250+ 0,282 € 500+ 0,258 € 1500+ 0,236 € 3000+ 0,214 € | Min: 100 / Meerdere: 1 | 8.2nH | 4.7GHz | 0.1ohm | 700mA | - | 0603 [1608 Metric] | WE-KI Series | Unshielded | ± 5% | Ceramic | 1.65mm | 1.15mm | 0.9mm | |||||
Each (Supplied on Full Reel) Volle reel | 6000+ 0,0728 € | Min: 6000 / Meerdere: 6000 | 8.2nH | 4.7GHz | 0.1ohm | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CW161009A Series | Unshielded | ± 5% | Ceramic | 1.65mm | 1.15mm | 0.9mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 0,181 € | Min: 2000 / Meerdere: 2000 | 11nH | 4.7GHz | 0.04ohm | 2.4A | 0805 [2015 Metric] | 0805 [2015 Metric] | LQW2BAN_00 Series | Unshielded | ± 2% | Non-Magnetic | 2.09mm | 1.53mm | 1.42mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 0,167 € | Min: 2000 / Meerdere: 2000 | 11nH | 4.7GHz | 0.04ohm | 2.4A | 0805 [2015 Metric] | 0805 [2015 Metric] | LQW2BAN_00 Series | Unshielded | ± 5% | Non-Magnetic | 2.09mm | 1.53mm | 1.42mm | |||||