ELJ-FC Series Wirewound Inductors:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3838109 | Each (Supplied on Cut Tape) Afgesneden tape | 2000+ 0,142 € | Min: 2000 / Meerdere: 2000 | 33µH | 7.1ohm | 20MHz | 110mA | - | 1008 [2520 Metric] | ELJ-FC Series | ± 5% | Ferrite | 2.5mm | 2mm | 1.6mm | ||||
3838031RL | Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 2000+ 0,142 € | Min: 2000 / Meerdere: 2000 | 1.5µH | 0.85ohm | 90MHz | 170mA | - | 1008 [2520 Metric] | ELJ-FC Series | ± 5% | Ferrite | 2.5mm | 2mm | 1.6mm | ||||
3838092 | Each (Supplied on Cut Tape) Afgesneden tape | 2000+ 0,142 € | Min: 2000 / Meerdere: 2000 | 22µH | 6ohm | 22MHz | 60mA | - | 1008 [2520 Metric] | ELJ-FC Series | ± 5% | Ferrite | 2.5mm | 2mm | 1.6mm | ||||
3838067 | Each (Supplied on Cut Tape) Afgesneden tape | 2000+ 0,142 € | Min: 2000 / Meerdere: 2000 | 3.3µH | 1.3ohm | 65MHz | 135mA | 1008 [2520 Metric] | 1008 [2520 Metric] | ELJ-FC Series | ± 5% | Ferrite | 2.5mm | 2mm | 1.6mm | ||||
3838031 | Each (Supplied on Cut Tape) Afgesneden tape | 2000+ 0,142 € | Min: 2000 / Meerdere: 2000 | 1.5µH | 0.85ohm | 90MHz | 170mA | 1008 [2520 Metric] | 1008 [2520 Metric] | ELJ-FC Series | ± 5% | Ferrite | 2.5mm | 2mm | 1.6mm | ||||
3838109RL | Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 2000+ 0,142 € | Min: 2000 / Meerdere: 2000 | 33µH | 7.1ohm | 20MHz | 110mA | - | 1008 [2520 Metric] | ELJ-FC Series | ± 5% | Ferrite | 2.5mm | 2mm | 1.6mm | ||||
3838067RL | Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 2000+ 0,142 € | Min: 2000 / Meerdere: 2000 | 3.3µH | 1.3ohm | 65MHz | 135mA | - | 1008 [2520 Metric] | ELJ-FC Series | ± 5% | Ferrite | 2.5mm | 2mm | 1.6mm | ||||
3838092RL | Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 2000+ 0,142 € | Min: 2000 / Meerdere: 2000 | 22µH | 6ohm | 22MHz | 60mA | - | 1008 [2520 Metric] | ELJ-FC Series | ± 5% | Ferrite | 2.5mm | 2mm | 1.6mm | ||||