85mA Wirewound Inductors:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Volle reel | 2000+ 0,118 € | Min: 2000 / Meerdere: 2000 | 56µH | 85mA | 4.9ohm | 10MHz | 85mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32MN_23 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 0,120 € | Min: 2000 / Meerdere: 2000 | 56µH | 85mA | 4.9ohm | 10MHz | 85mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NZ_23 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 0,170 € | Min: 2000 / Meerdere: 2000 | 120µH | 85mA | 5.04ohm | 10MHz | 85mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NH_23 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ 0,118 € | Min: 2000 / Meerdere: 2000 | 56µH | 85mA | 4.9ohm | 10MHz | 85mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32MN_23 Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 0,316 € 250+ 0,252 € 500+ 0,234 € 1500+ 0,215 € 3000+ 0,198 € | Min: 100 / Meerdere: 5 | 33µH | 85mA | 4.32ohm | 17MHz | 85mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQH2HNH_03 | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,383 € 50+ 0,316 € 250+ 0,252 € 500+ 0,234 € 1500+ 0,215 € Meer prijzen... | Min: 5 / Meerdere: 5 | 33µH | 85mA | 4.32ohm | 17MHz | 85mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQH2HNH_03 | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | |||||