Small Signal Schottky Diodes

: 477 gevonden producten
Indeling filter:
×
1 filter toegepast
477 gevonden producten Klik op de knop 'Filters toepassen' om de resultaten bij te werken
Blijf filters toepassen of Zoeken… 477 resultaten tonen
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
Min./max. Diode Configuration
Resetten
Min./max. Repetitive Reverse Voltage Vrrm Max
Resetten
Min./max. Forward Current If(AV)
Resetten
Min./max. Forward Voltage VF Max
Resetten
Min./max. Forward Surge Current Ifsm Max
Resetten
Min./max. Operating Temperature Max
Resetten
Min./max. Diode Case Style
Resetten
Min./max. No. of Pins
Resetten
Min./max. Product Range
Resetten
Min./max. Automotive Qualification Standard
Resetten

Contractprijzen kunnen momenteel niet worden weergegeven. De standaardwinkelprijzen worden weergegeven. Bij de verwerking van geplaatste orders worden de contractprijzen berekend.

filter toegepast
Forward Current If(AV)
= 200mA
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
Diode Configuration Repetitive Reverse Voltage Vrrm Max Forward Current If(AV) Forward Voltage VF Max Forward Surge Current Ifsm Max Operating Temperature Max Diode Case Style No. of Pins Product Range Automotive Qualification Standard
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
RB520S30
RB520S30 - Small Signal Schottky Diode, Single, 30 V, 200 mA, 600 mV, 1 A, 150 °C

2322480

ON SEMICONDUCTOR

Small Signal Schottky Diode, Single, 30 V, 200 mA, 600 mV, 1 A, 150 °C

Diode Configuration Single
Repetitive Reverse Voltage Vrrm Max 30V
Forward Current If(AV) 200mA

+ Bekijk alle productinformatie

ON SEMICONDUCTOR 

Small Signal Schottky Diode, Single, 30 V, 200 mA, 600 mV, 1 A, 150 °C

Diode Configuration Single
Repetitive Reverse Voltage Vrrm Max 30V
Forward Current If(AV) 200mA
Forward Voltage VF Max 600mV
Forward Surge Current Ifsm Max 1A
Operating Temperature Max 150°C
Diode Case Style SOD-523F
No. of Pins 2Pins
Product Range RB520 Series
Automotive Qualification Standard -

Nvt

Aantal

per stuk

Beperkt artikel
Toevoegen
Min: 1 Mult: 1
Single 30V 200mA 600mV 1A 150°C SOD-523F 2Pins RB520 Series -
BAS40-04-TP
BAS40-04-TP - SCHOTTKY RECTIFIERS, 40V, SOT-23, FULL R

2370972

MICRO COMMERCIAL COMPONENTS

SCHOTTKY RECTIFIERS, 40V, SOT-23, FULL R

Diode Configuration Dual Series
Repetitive Reverse Voltage Vrrm Max 40V
Forward Current If(AV) 200mA

+ Bekijk alle productinformatie

MICRO COMMERCIAL COMPONENTS 

SCHOTTKY RECTIFIERS, 40V, SOT-23, FULL R

Verzendkosten: € 25,- per bestelling.  Levering binnen drie werkdagen voor voorradige artikelen
Diode Configuration Dual Series
Repetitive Reverse Voltage Vrrm Max 40V
Forward Current If(AV) 200mA
Forward Voltage VF Max 1V
Forward Surge Current Ifsm Max 600mA
Operating Temperature Max 125°C
Diode Case Style SOT-23
No. of Pins 3Pins
Product Range -
Automotive Qualification Standard -

Nvt

Aantal

TAPE EN REEL, VOLLEDIG

Verzendkosten: € 25,- per bestelling.  Levering binnen drie werkdagen voor voorradige artikelen
Beperkt artikel
Toevoegen
Min: 3000 Mult: 3000
Dual Series 40V 200mA 1V 600mA 125°C SOT-23 3Pins - -