Productgegevens
Productoverzicht
The TL16C554FN is an Asynchronous Communications Element features that each channel performs serial-to-parallel conversion on data characters received from peripheral devices or modems and parallel-to-serial conversion on data characters transmitted by the CPU. The complete status of each channel of the quadruple ACE can be read at any time during functional operation by the CPU. The information obtained includes the type and condition of the operation performed and any error conditions encountered. The quadruple ACE can be placed in an alternate FIFO mode, which activates the internal FIFOs to allow 16 bytes (plus three bits of error data per byte in the receiver FIFO) to be stored in both receive and transmit modes. To minimize system overhead and maximize system efficiency, all logic is on the chip. Two terminal functions allow signalling of direct memory access (DMA) transfers.
- False start bit detection
- Complete status reporting capabilities
- Line break detection and generation
- Loopback controls for communications link fault isolation
- Break, parity, overrun and framing-error simulation
- Fully prioritized interrupt system controls
- 3-state Outputs provide TTL drive capabilities for bidirectional data bus and control bus
- Consists of four improved TL16C550 ACEs plus steering logic
- Adds or deletes standard asynchronous communication bits to or from the serial-data stream
- Up to 16-MHz clock rate for up to 1-Mbaud operation
- Green product and no Sb/Br
Toepassingen
Communications & Networking
Technische specificaties
4Channels
4.75V
LCC
-55°C
-
MSL 3 - 168 hours
1Mbps
5.25V
68Pins
125°C
-
No SVHC (17-Dec-2015)
Aanverwante producten
1 product gevonden
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Philippines
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
Conformiteitsverklaring