8-bit Microcontrollers:
67 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,360 € 25+ 1,250 € 100+ 1,130 € 490+ 1,040 € | Min: 1 / Meerdere: 1 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 32Pins | VQFN | 25I/O's | I2C, TWI, SPI, USART | 4KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each | 1+ 3,320 € 25+ 3,250 € | Min: 1 / Meerdere: 1 | AVR-DB Family AVR128DB Series Microcontrollers | AVR | 24MHz | 128KB | 28Pins | SPDIP | 22I/O's | I2C, TWI, SPI, USART | 16KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR-DB | AVR128DB | |||||
Each | 1+ 2,630 € 25+ 2,580 € | Min: 1 / Meerdere: 1 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 28Pins | SPDIP | 21I/O's | I2C, TWI, SPI, USART | 4KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR-DB | AVR32DB | |||||
Each | 1+ 1,700 € 25+ 1,560 € 100+ 1,400 € 250+ 1,370 € | Min: 1 / Meerdere: 1 | AVR-DB Family AVR128DB Series Microcontrollers | AVR | 24MHz | 128KB | 28Pins | SSOP | 22I/O's | I2C, TWI, SPI, USART | 16KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR128DB | |||||
Each | 1+ 1,750 € 25+ 1,680 € 100+ 1,600 € 250+ 1,450 € | Min: 1 / Meerdere: 1 | AVR-DB Family AVR128DB Series Microcontrollers | AVR | 24MHz | 128KB | 28Pins | WSOIC | 22I/O's | I2C, TWI, SPI, USART | 16KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR128DB | |||||
Each | 1+ 2,060 € 25+ 1,890 € 100+ 1,710 € 250+ 1,680 € | Min: 1 / Meerdere: 1 | AVR DB Family AVR128DB Series Microcontrollers | AVR | 24MHz | 128KB | 48Pins | TQFP | 41I/O's | I2C, TWI, SPI, USART | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DB | AVR128DB | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,670 € 25+ 1,630 € 100+ 1,580 € 3300+ 1,540 € | Min: 1 / Meerdere: 1 | AVR DB Family AVR128DB Series Microcontrollers | AVR | 24MHz | 128KB | 48Pins | VQFN-EP | 40I/O's | I2C, TWI, SPI, USART | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR DB | AVR128DB | |||||
Each | 1+ 1,980 € 25+ 1,810 € 100+ 1,640 € 250+ 1,610 € | Min: 1 / Meerdere: 1 | AVR-DB Family AVR128DB Series Microcontrollers | AVR | 24MHz | 128KB | 48Pins | VQFN-EP | 41I/O's | I2C, TWI, SPI, USART | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR128DB | |||||
Each | 1+ 1,350 € 25+ 1,230 € 100+ 1,120 € 250+ 1,100 € | Min: 1 / Meerdere: 1 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 28Pins | SSOP | 21I/O's | I2C, TWI, SPI, USART | 4KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each | 1+ 1,770 € 25+ 1,620 € 100+ 1,470 € 490+ 1,440 € | Min: 1 / Meerdere: 1 | AVR DB Family AVR128DB Series Microcontrollers | AVR | 24MHz | 128KB | 32Pins | VQFN-EP | 25I/O's | I2C, TWI, SPI, USART | 16KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DB | AVR128DB | |||||
Each | 1+ 2,210 € 25+ 2,020 € 100+ 1,830 € 250+ 1,790 € | Min: 1 / Meerdere: 1 | AVR DB Family AVR128DB Series Microcontrollers | AVR | 24MHz | 128KB | 64Pins | TQFP | 55I/O's | I2C, TWI, SPI, USART | 16KB | 22Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DB | AVR128DB | |||||
Each | 1+ 1,760 € 25+ 1,610 € 100+ 1,460 € 250+ 1,340 € | Min: 1 / Meerdere: 1 | AVR-DB Family AVR64DB Series Microcontrollers | AVR | 24MHz | 64KB | 48Pins | TQFP | 40I/O's | I2C, TWI, SPI, USART | 8KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR64DB | |||||
Each | 1+ 1,870 € 25+ 1,720 € 100+ 1,560 € 250+ 1,530 € | Min: 1 / Meerdere: 1 | AVR DB Family AVR128DB Series Microcontrollers | AVR | 24MHz | 128KB | 32Pins | TQFP | 25I/O's | I2C, TWI, SPI, USART | 16KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DB | AVR128DB | |||||
Each | 1+ 2,940 € 25+ 2,880 € | Min: 1 / Meerdere: 1 | AVR-DB Family AVR64DB Series Microcontrollers | AVR | 24MHz | 64KB | 28Pins | SPDIP | 21I/O's | I2C, TWI, SPI, USART | 8KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR-DB | AVR64DB | |||||
Each | 1+ 1,590 € 25+ 1,460 € 100+ 1,320 € 490+ 1,290 € | Min: 1 / Meerdere: 1 | AVR-DB Family AVR64DB Series Microcontrollers | AVR | 24MHz | 64KB | 32Pins | VQFN | 25I/O's | I2C, TWI, SPI, USART | 8KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR64DB | |||||
Each | 1+ 2,190 € 25+ 2,010 € 100+ 1,820 € 250+ 1,780 € | Min: 1 / Meerdere: 1 | AVR DB Family AVR128DB Series Microcontrollers | AVR | 24MHz | 128KB | 48Pins | VQFN-EP | 40I/O's | I2C, TWI, SPI, USART | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR DB | AVR128DB | |||||
Each | 1+ 1,770 € 25+ 1,620 € 100+ 1,470 € 250+ 1,460 € | Min: 1 / Meerdere: 1 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 48Pins | VQFN | 40I/O's | I2C, TWI, SPI, USART | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each | 1+ 1,350 € 25+ 1,240 € 100+ 1,120 € 250+ 1,030 € | Min: 1 / Meerdere: 1 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 32Pins | TQFP | 25I/O's | I2C, TWI, SPI, USART | 4KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each | 1+ 1,450 € 25+ 1,390 € 100+ 1,330 € 250+ 1,200 € | Min: 1 / Meerdere: 1 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 28Pins | SOIC | 21I/O's | I2C, TWI, SPI, USART | 4KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 1,580 € 3300+ 1,540 € | Min: 100 / Meerdere: 1 | AVR DB Family AVR128DB Series Microcontrollers | AVR | 24MHz | 128KB | 48Pins | VQFN-EP | 40I/O's | I2C, TWI, SPI, USART | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR DB | AVR128DB | |||||
Each | 1+ 2,170 € 25+ 1,990 € 100+ 1,790 € 250+ 1,750 € | Min: 1 / Meerdere: 1 | AVR DB Family AVR128DB Series Microcontrollers | AVR | 24MHz | 128KB | 48Pins | TQFP | 40I/O's | I2C, TWI, SPI, USART | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR DB | AVR128DB | |||||
Each | 1+ 1,600 € 25+ 1,510 € 100+ 1,450 € 250+ 1,440 € | Min: 1 / Meerdere: 1 | AVR-DB Family AVR32DB Series Microcontrollers | AVR | 24MHz | 32KB | 48Pins | TQFP | 40I/O's | I2C, TWI, SPI, USART | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR32DB | |||||
Each | 1+ 2,010 € 25+ 1,840 € 100+ 1,670 € 250+ 1,640 € | Min: 1 / Meerdere: 1 | AVR-DB Family AVR64DB Series Microcontrollers | AVR | 24MHz | 64KB | 64Pins | TQFP | 54I/O's | I2C, TWI, SPI, USART | 8KB | 22Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR64DB | |||||
Each (Supplied on Full Reel) Volle reel | 1600+ 1,760 € 4800+ 1,690 € | Min: 1600 / Meerdere: 1600 | AVR DB Family AVR128DB Series Microcontrollers | AVR | 24MHz | 128KB | 48Pins | TQFP | 40I/O's | I2C, TWI, SPI, USART | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DB | AVR128DB | |||||
Each (Supplied on Full Reel) Volle reel | 1600+ 1,830 € 4800+ 1,790 € | Min: 1600 / Meerdere: 1600 | AVR DB Family AVR128DB Series Microcontrollers | AVR | 24MHz | 128KB | 48Pins | TQFP | 40I/O's | I2C, TWI, SPI, USART | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR DB | AVR128DB |