16PPR Rotary Encoders:
32 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,720 € 10+ 21,340 € 25+ 20,030 € 50+ 19,210 € 100+ 18,100 € | Min: 1 / Meerdere: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62AG | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | |||||
Each | 1+ 21,920 € 10+ 20,200 € 25+ 19,090 € 50+ 17,840 € 100+ 16,850 € | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | - | 25000 | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | |||||
Each | 1+ 51,870 € 5+ 45,780 € 10+ 42,570 € 25+ 38,640 € 50+ 36,680 € | Min: 1 / Meerdere: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62A | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | |||||
Each | 1+ 10,850 € 10+ 9,910 € 25+ 9,460 € 50+ 8,870 € 100+ 8,360 € | Min: 1 / Meerdere: 1 | Magnetic | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EM11B | - | - | 1000000 | 2Channels | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -20°C | 85°C | - | Solder Pin | |||||
Each | 1+ 3,560 € 3+ 3,330 € 5+ 3,100 € 10+ 2,870 € 20+ 2,860 € Meer prijzen... | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 16PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3315 | 120rpm | - | 25000 | 3Channels | Slotted End | 12.7mm | 3.18mm | - | - | -40°C | 125°C | IP67 | Solder Pin | |||||
Each | 1+ 22,360 € 10+ 21,050 € 25+ 20,290 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 16PPR | 32 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | - | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
GRAYHILL | Each | 1+ 32,280 € 5+ 31,160 € 10+ 30,020 € 25+ 29,070 € | Min: 1 / Meerdere: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 62AG Series | 100rpm | 100rpm | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | ||||
GRAYHILL | Each | 1+ 28,490 € 5+ 27,650 € 10+ 26,780 € 25+ 26,070 € 50+ 25,350 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | 16PPR | - | Vertical | - | - | - | - | - | - | 25000 | 4Channels | - | - | - | - | - | - | - | - | - | ||||
Each | 400+ 2,110 € | Min: 400 / Meerdere: 400 | - | - | 16PPR | - | Vertical | - | - | - | - | 120rpm | 120rpm | 25000 | 3Channels | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 2,710 € 10+ 2,320 € 25+ 2,210 € 50+ 2,120 € 100+ 2,010 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | 16PPR | - | Vertical | - | - | - | - | 60rpm | 60rpm | 100000 | 2Channels | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 2,690 € 10+ 2,250 € 25+ 2,160 € 50+ 2,080 € 100+ 2,000 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | 16PPR | - | Vertical | - | - | - | - | 60rpm | 60rpm | 100000 | 2Channels | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 23,460 € 10+ 22,030 € 25+ 20,680 € 50+ 19,830 € 100+ 18,690 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 16PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | - | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ 21,590 € 10+ 20,290 € 25+ 19,040 € 50+ 18,260 € 100+ 17,210 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | - | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ 23,780 € 10+ 21,910 € 25+ 20,730 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | - | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Afgesneden tape | 1+ 3,360 € 50+ 1,850 € 100+ 1,620 € 250+ 1,510 € 500+ 1,460 € Meer prijzen... | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | - | Through Hole | EN16AB Series | - | - | 30000 | - | D Type Flatted End | 20mm | 16mm | - | 12VDC | -10°C | 70°C | IP51 | Solder Pin | ||||
Each | 1+ 2,690 € 10+ 2,260 € 25+ 2,170 € 50+ 2,080 € 100+ 2,000 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | 16PPR | - | Vertical | - | - | - | - | 60rpm | 60rpm | 100000 | 2Channels | - | - | - | - | - | - | - | - | - | |||||
1653384 | Each | 1+ 37,780 € 5+ 33,070 € 10+ 30,960 € 25+ 28,360 € 50+ 26,530 € | Min: 1 / Meerdere: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 61C | - | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | ||||
Each | 1+ 40,430 € 5+ 37,240 € 10+ 35,310 € 25+ 32,790 € 50+ 31,240 € | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Gray Code | Panel Mount, Through Hole | 26 | - | - | 25000 | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | |||||
Each | 1+ 55,870 € 5+ 51,470 € 10+ 48,810 € 25+ 45,320 € 50+ 43,170 € | Min: 1 / Meerdere: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 62A | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ 23,460 € 10+ 22,030 € 25+ 20,680 € 50+ 19,830 € 100+ 18,690 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | E33 Series | 60rpm | - | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ 22,990 € 5+ 20,960 € 10+ 19,930 € 25+ 18,450 € 50+ 18,080 € | Min: 1 / Meerdere: 1 | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | - | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ 395,330 € 5+ 387,420 € 10+ 379,520 € 25+ 371,610 € 50+ 363,700 € | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 16PPR | - | Horizontal | - | Analog | Flange Mount | ACS/ACM36 Series | 10000rpm | - | 1000000 | - | Solid Shaft | 12.4mm | 6mm | 19V | 33V | -30°C | 80°C | IP65 | Cable | |||||
Each | 1+ 403,240 € 5+ 395,180 € 10+ 387,110 € 25+ 379,050 € 50+ 370,980 € | Min: 1 / Meerdere: 1 | Mechanical | Absolute | 16PPR | - | Horizontal | - | Analog | Flange Mount | ACS/ACM36 Series | 10000rpm | - | 1000000 | - | Solid Shaft | 12.4mm | 6mm | 19V | 33V | -30°C | 80°C | IP65 | Cable | |||||
GRAYHILL | Each | 1+ 52,190 € 5+ 50,180 € 10+ 48,180 € 25+ 44,750 € | Min: 1 / Meerdere: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62A Series | 100rpm | - | - | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | ||||
Each | 1+ 11,260 € 10+ 9,180 € 25+ 7,990 € 60+ 7,190 € 200+ 6,340 € Meer prijzen... | Min: 1 / Meerdere: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 62P | 100rpm | - | 500000 | 2Channels | D Type Flatted End | 8.5mm | 4.75mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | |||||