-1bar Board Mount Pressure Sensors:
4 gevonden productenVind een enorm aanbod van -1bar Board Mount Pressure Sensors in Farnell België. We hebben een groot assortiment Board Mount Pressure Sensors op voorraad, zoals 0psi, 0kPa, 0mbar & 0bar Board Mount Pressure Sensors van 's werelds beste fabrikanten, waaronder: Te Connectivity & Amphenol All Sensors.
Weergeven
Koper
Ingenieur
Fabrikant
Pressure Type
Sensor Output Type
Operating Pressure Min
Operating Pressure Max
Pressure Measurement Type
Voltage Rating
Supply Voltage Min
Supply Voltage Max
Port Style
Supply Current
Sensor Case / Package
No. of Pins
Accuracy
Pressure Port Type
Sensor Mounting
Output Interface
Media Type
Operating Temperature Min
Operating Temperature Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL ALL SENSORS | Each | 1+ 27,290 € 5+ 25,090 € 10+ 24,260 € 25+ 23,270 € | Min: 1 / Meerdere: 1 | Differential | Analogue | -1bar | 1psi | Differential | 3.3VDC | - | 3.3VDC | - | 2.1mA | DIP | 8Pins | Analogue | ± 0.25% | - | Through Hole | - | - | -25°C | 85°C | ELVH Series | ||||
Each | 450+ 36,740 € | Min: 450 / Meerdere: 450 | Differential | - | -1bar | 1psi | - | - | 4.5VDC | 5.5VDC | - | - | SMD | 8Pins | Ratiometric Analogue, Digital | ± 0.5% | Dual Radial Barbed, Same Side | Surface Mount | 0.5-4.5V, SPI | Dry Air, Dry Gas | -25°C | 85°C | HCE Series | |||||
Each | 450+ 30,770 € | Min: 450 / Meerdere: 450 | Differential, Gauge | - | -1bar | 1psi | - | - | 2.7VDC | 4.2VDC | Single Axial Barbed | 4.5mA | DIP | 8Pins | Digital | ±0.25% | Single Axial Barbed | Through Hole | I2C | Dry Air, Dry Gas, Non-corrosive, Non-ionic Fluid | -20°C | 85°C | HMI Series | |||||
Each | 450+ 33,910 € | Min: 450 / Meerdere: 450 | Differential, Gauge | - | -1bar | 1psi | - | - | 2.7VDC | 4.2VDC | No Port | 4.5mA | DIP | 8Pins | Digital | ±0.25% | - | Through Hole | I2C | Dry Air, Dry Gas, Non-corrosive, Non-ionic Fluid | -20°C | 85°C | HMI Series | |||||