U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

CY8CKIT-042-BLE-A - 

Development Board, CY8CKIT-142 PSoC 4 BLE Module, Bluetooth Low Energy 4.1 Applications

CY8CKIT-042-BLE-A - Development Board, CY8CKIT-142 PSoC 4 BLE Module, Bluetooth Low Energy 4.1 Applications

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
CY8CKIT-042-BLE-A
Ordercode:
2772948

Productoverzicht

The BLE Pioneer Kit enables customers to evaluate and develop BLE projects using the PSoC 4 BLE and PRoC BLE (Programmable Radio-on-Chip) devices. Bluetooth SMART or Bluetooth Low Energy (BLE) is a full-featured, layered, communication protocol that includes a 2.4-GHz radio, a link layer, and an application layer. However, you do not need to understand the complex protocol to implement your projects using PSoC 4 BLE or PRoC BLE. The Cypress BLE solution, which includes the device, the BLE Component, and the BLE firmware stack will take care of it for you. The Cypress BLE firmware stack is royalty free. The BLE Pioneer Kit offers footprint-compatibility with Arduino™ shields as well as 6-pin Digilent Pmod daughter cards. In addition, the kit features a CapSense slider, an RGB LED, a pushbutton switch, an onboard programmer/debugger and the USB-UART/I2C bridge functionality block (KitProg), a coin cell battery holder, and a Cypress F-RAM. The BLE Pioneer Kit supports 1.9 V, 3 V, 3.

Productgegevens

:
Cypress
:
CY8C4247LQI-BL483, CYBL10563-56LQXI
:
Communication & Networking
:
Bluetooth
:
BLE Baseboard, PRoC BLE Module, CySmart USB Dongle, USB A to Mini-B Cable, 4 Jumper Wires, Coin Cell
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
102 Op voorraad

23 op voorraad om de volgende werkdag te leveren (Liege stock)
79 op voorraad om de volgende werkdag te leveren (UK stock)
 
Bekijk productvoorraad en levertijd

We hebben meer op voorraad in de week vanaf 2/03/20

42,23 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 42,23 €