U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

CYBLE-212019-EVAL - 

Evaluation Board, Bluetooth, EZ-BLE™ PSoC, CYBLE-212019-00

CYBLE-212019-EVAL - Evaluation Board, Bluetooth, EZ-BLE™ PSoC, CYBLE-212019-00

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
CYBLE-212019-EVAL
Ordercode:
2674189
Technische datasheet:
CYBLE-212019-EVAL   Datasheet
Bekijk alle technische documenten

Productoverzicht

The CYBLE-212019-EVAL from Cypress Semiconductor is an EZ-BLE PRoC evaluation board. It enables users to evaluate and develop applications with CYBLE-212019-00 EZ-BLE PRoC module. The CYBLE-212019-00 is a turnkey Bluetooth Low Energy (BLE) wireless module solution which includes onboard crystal oscillators, trace antenna, passive components and Cypress PRoC BLE 256KB chip. This board can be used with the Bluetooth Low Energy Pioneer Kit (CY8CKIT-042-BLE) and PSoC creator to develop BLE applications. To enable easy prototyping the evaluation board routes GPIOs of the on-board EZ-BLE PRoC module to CapSense slider, RGB LED, switches, PSoC 5 LP and FRAM on the BLE pioneer baseboard. The CYBLE-212019-EVAL board can also be programmed and debugged with PSoC MiniProg3 program and debug Kit (CY8CKIT-002) and PSoC creator. The EZ-BLE PRoC module is a fully integrated, fully certified, 14.5mm x 19.2mm x 2mm, programmable, Bluetooth smart module designed to reduce time to market.
  • Easy to use with BLE pioneer kit

Toepassingen

Embedded Design & Development

Productgegevens

:
Cypress
:
CYBLE-212019-00
:
Wireless Connectivity
:
Bluetooth
:
Eval Board CYBLE-212019-00
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
Niet langer geproduceerd

13,78 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 13,78 €