U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

101-1327 - 

Development Kit, RCM6700 Embedded Device Servers, 10/100 Ethernet, Energy Applications

101-1327 - Development Kit, RCM6700 Embedded Device Servers, 10/100 Ethernet, Energy Applications

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
101-1327
Ordercode:
1961570
Technische datasheet:
101-1327   Datasheet
Bekijk alle technische documenten

Productoverzicht

The 101-1327 is a standard development kit for RCM6700 core module. The ultra compact The MiniCore RCM6700 core module is ideal for today's smart energy initiatives as well as a host of other applications requiring networking and device control. With plenty of configurable I/O and multiple serial ports, the RCM6700 provides connectivity and control to numerous devices, allowing for greater design flexibility without sacrificing features and cost. The RCM6700 is fully programmable, taking advantage of processor peripherals. The programming environment, Dynamic C, is an ANSI C compatible development environment that provides a royalty free TCP/IP stack and WiFi support. Our integrated hardware and software solution allows the RCM6700 to be fully programmable within Dynamic C, an ANSI C compliant development environment.
  • Rabbit 6000 running up to 200MHz
  • 10/100 Ethernet and pin compatible with MiniCore 802.11b/g wireless modules
  • 1MB of internal RAM for program storage
  • Up to 4MB of serial flash for data logging or web page storage
  • Secure, anywhere management using device manager
  • Available Device Cloud by Etherios application development service
  • Flexible Interface Module (FIM) provides protocol support for CAN bus or SD/SDIO
  • IDigi platform provides cost effective cloud computing for remote device management
  • Seamless migration to chip level design
  • 5X greater throughput performance

Toepassingen

Metering, Automation & Process Control, Security, Consumer Electronics, Medical, Motor Drive & Control

Inhoud

RCM6700 module, Interface board with standoffs/connectors, Prototyping board with standoffs/connectors, USB cable, Dynamic C CD ROM, which includes device cloud samples and libraries, Getting started instructions.

Productgegevens

:
Rabbit Semiconductor
:
RCM6700
:
Motor Control
:
-
:
RCM6700 Module, Interface & Prototyping Board, USB Cable, Dynamic C CD, Getting Started Instructions
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
Wachten op levering

Beschikbaar voor nalevering met de aangegeven levertijden

 
Bekijk productvoorraad en levertijd

We hebben meer op voorraad in de week vanaf 13/01/20

Neem contact met mij op wanneer het artikel weer op voorraad is

110,00 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 110,00 €