U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

 - 

LabVIEW Home Bundle 1 User - PHYSICAL DELIVERY

6002-549-000 - LabVIEW Home Bundle 1 User - PHYSICAL DELIVERY

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
6002-549-000
Ordercode:
2690172
Productreeks
Labview
Technische datasheet:
6002-549-000   Datasheet
Bekijk alle technische documenten

Productgegevens


:
Modelling, Simulation, Graphical Editor, Auto Code Generation, Continuous Test & Verification

:
Standard

:
1

:
Windows

:
SDE

:
Labview

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Productoverzicht

The 6002-549-000 from Digilent is a LabVIEW Home bundle. Digilent's LabVIEW Home has been targeted at makers and students allowing anyone to program visually, using icons and wires to connect hardware in a single environment. It is a unique software development environment with graphical programming language. Instead of writing lines of code, User can create programs called virtual instruments by connecting terminals, functions, constants and structures with wires on a block diagram. LabVIEW Home bundle features LabVIEW full development system, LabVIEW control design and simulation module, LabVIEW MathScript RT module and LabVIEW application builder module. The LabVIEW home bundle includes the 32bit version of LabVIEW Home and is compatible with Windows 10/8.1/8/7/Vista/XP (32bit and 64bit). Use LabVIEW to connect users programs to the outside world. Connect to a microcontroller, take readings from a sensor, plot those readings on a graph and export the results to a spreadsheet.
  • Single user, physical delivery
  • Unique graphical programming environment for accelerated development
  • Extensive support for a wide range of measurement hardware, I/O and buses
  • Drag and drop interaction for quickly building graphical user interfaces
  • Extensive signal processing, analysis and math functionality
  • Includes added functionality for text based math and control logic

Toepassingen

Embedded Design & Development

Voetnoten

This software is licensed for personal, non-commercial, non-industrial, non-academic purposes. Applications may be distributed only for non-commercial, non-industrial, non-academic purposes.

Gerelateerde Zoekopdrachten

22 Op voorraad

22 op voorraad om de volgende werkdag te leveren (UK stock)
 
Bekijk productvoorraad en levertijd

We hebben meer op voorraad in de week vanaf 20/04/20

46,40 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 46,40 €