Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.610 |
10+ | €2.300 |
25+ | €2.150 |
50+ | €2.070 |
100+ | €1.990 |
250+ | €1.810 |
500+ | €1.620 |
1000+ | €1.450 |
Price for:Each
Minimum: 1
Multiple: 1
€2.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No8444-21B1-RK-TP.
Order Code4691137
Product Range8400 Series
No. of Contacts44Contacts
Connector TypePLCC Socket
Connector TypePLCC Socket
Pitch Spacing1.27mm
Product Range8400 Series
Row Pitch-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
44Contacts
Connector Type
PLCC Socket
Product Range
8400 Series
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Connector Type
PLCC Socket
Pitch Spacing
1.27mm
Row Pitch
-
Contact Plating
Tin Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00318