Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoDP490, BLACK, 50ML
Order Code3935858
Product RangeScotch-Weld Series
Technical Datasheet
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €58.490 |
12+ | €53.820 |
24+ | €51.970 |
Price for:Each
Minimum: 1
Multiple: 1
€58.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoDP490, BLACK, 50ML
Order Code3935858
Product RangeScotch-Weld Series
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourBlack
Cure-
Tensile Strength-
Dispensing MethodCartridge
Volume50ml
Weight-
Product RangeScotch-Weld Series
SVHCTo Be Advised
Product Overview
Scotch-Weld™ epoxy adhesive 490 is a black, thixotropic, gap filling two component epoxy adhesive with particularly good application characteristics. It is designed for use where ultimate toughness and high strength are required. High temperature resistance up to 120°C. High resistance to impact and outstanding stability under static and dynamic loads. Very good strength and aging characteristics. Thixotropic formulation enables easy application to vertical surfaces. It shows special benefits in the construction of composite assemblies. The product has excellent heat and environmental resistance.
- Get a tough, high strength adhesive
- High strength to withstand demanding conditions
- Non-sag for easy application to vertical surfaces
- High peel and shear strength for strong bonds in critical applications
- Bonds difficult surfaces such as powder coats and most plastics
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
-
Dispensing Method
Cartridge
Weight
-
SVHC
To Be Advised
Adhesive Colour
Black
Tensile Strength
-
Volume
50ml
Product Range
Scotch-Weld Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074336
UN Hazard Code:3263