Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoDP609, TAN, 48.5ML
Order Code3935860
Product RangeScotch-Weld EPX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
12+ | €44.840 |
Price for:Each
Minimum: 12
Multiple: 12
€538.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoDP609, TAN, 48.5ML
Order Code3935860
Product RangeScotch-Weld EPX Series
Technical Datasheet
Adhesive TypePolyurethane
Adhesive ColourTan
CureTemperature
Tensile Strength-
Dispensing MethodCartridge
Volume48.5ml
Weight-
Product RangeScotch-Weld EPX Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Adhesive Type
Polyurethane
Cure
Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
Boric acid (14-Jun-2023)
Adhesive Colour
Tan
Tensile Strength
-
Volume
48.5ml
Product Range
Scotch-Weld EPX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090934
UN Hazard Code:3082