Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer4D SYSTEMS
Manufacturer Part NoGEN4-ULCD-70DT-WVA
Order Code4241562
Product Rangegen4-uLCD-70D Series
Technical Datasheet
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €167.100 |
| 5+ | €152.890 |
| 10+ | €138.680 |
Price for:Each
Minimum: 1
Multiple: 1
€167.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer4D SYSTEMS
Manufacturer Part NoGEN4-ULCD-70DT-WVA
Order Code4241562
Product Rangegen4-uLCD-70D Series
Technical Datasheet
Meter Display TypeTFT LCD Resistive Touch Screen
Display Size153.84mm x 85.63mm
Display Resolution800 x 480 Pixels
Screen Size7"
Supply Voltage Min4VDC
Supply Voltage Max5.5VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Rangegen4-uLCD-70D Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Meter Display Type
TFT LCD Resistive Touch Screen
Display Resolution
800 x 480 Pixels
Supply Voltage Min
4VDC
Operating Temperature Min
-20°C
Product Range
gen4-uLCD-70D Series
Display Size
153.84mm x 85.63mm
Screen Size
7"
Supply Voltage Max
5.5VDC
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.198