Print Page
10 In Stock
21 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €133.210 |
Price for:Each
Minimum: 1
Multiple: 1
€133.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The F202AC-63/0.03 is a 2-pole Residual Current Circuit Breaker (RCBO) designed to protect against AC ground faults (AC type). The F200 product range is approved as an UL 1053 recognized component. ABB recommends the installation of F200 RCDs wherever uptime is a critical factor.
- Vertical and horizontal mounting positions
- 10kA Rated conditional short-circuit current
- 1kA Rated residual breaking capacity
- 35mm DIN rail standard mounting
- IP20 Protection rating
- -25 to 55°C Working temperature range
Applications
Industrial
Technical Specifications
Product Range
F200
Voltage Rating VDC
-
No. of Poles
2 Pole
Insulation Voltage
-
Voltage Rating VAC
277VAC
Current Rating
63A
Overload Current
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225