Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACCURATUS
Manufacturer Part NoKYBAC540-USBBLK
Order Code3532778
Product Range540 Series
Also Known AsGTIN UPC EAN: 5060055462432
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €80.590 |
Price for:Each
Minimum: 1
Multiple: 1
€80.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACCURATUS
Manufacturer Part NoKYBAC540-USBBLK
Order Code3532778
Product Range540 Series
Also Known AsGTIN UPC EAN: 5060055462432
Connection MethodWired
Computer ConnectorUSB
Keyboard SizeMini
Keyboard ColourBlack
Product Range540 Series
SVHCTo Be Advised
Product Overview
- Soft touch, tactile keypad
- 88/89 key layout with 12 function keys
- Built-in 2 button touchpad
- The area either side of the touchpad acts as a wrist rest
- Supports Win XP/Vista/7/8
- Dimensions (HxWxD): 28 x 288 x 225mm
Contents
Keyboard, user guide and software.
Technical Specifications
Connection Method
Wired
Keyboard Size
Mini
Product Range
540 Series
Computer Connector
USB
Keyboard Colour
Black
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5