Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoCOM60
Order Code3401697
Also Known As952.360UK, GTIN UPC EAN: 5015972179284
Your Part Number
6 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €82.690 |
Price for:Each
Minimum: 1
Multiple: 1
€82.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADASTRA
Manufacturer Part NoCOM60
Order Code3401697
Also Known As952.360UK, GTIN UPC EAN: 5015972179284
DirectivityCardioid
Output Impedance680ohm
Frequency Response Min50Hz
Frequency Response Max20kHz
Sensitivity-46dB ±2dB
Connector Type3 Way XLR
Lead Length2.2m
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
A gooseneck condenser microphone with selectable chime function. Microphone connection to the base is via XLR and output is on XLR at the rear. Power is provided to the microphone capsule either from 2x AA batteries in the base or from 5V DC via the supplied USB lead. The base is also home to a latching paging button on top and a chime section on the underside. DIP switches offer a selection of chime settings, governed by a rotary volume control. Designed for remote paging and announcements.
- Gooseneck condenser microphone
- Base with latching page button
- 10 Selectable chime settings
- Adjustable chime volume
- Powered by either DC or battery operation
- Capsule: Electret condenser
- Polar pattern: Cardioid
- Sensitivity: -46dB ±2dB
- Frequency response: 50Hz - 20kHz
- Impedance: 680 Ohms
- Chime function: 10 DIP switch settings (including off)
- Connection: XLR output (audio), DC5521 jack (power)
- Lead length: XLR-jack 2.2m (audio), USB-DC jack 1m (power)
- Power supply: 5V DC (via USB lead or 2x AA)
- Dimensions (WxHxD): 112x445x150mm (inc. base)
- Weight: 518g (inc. base)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Gooseneck microphone, base plate, foam windshield, 2x AA batteries, USB to DC jack power lead and XLR to 6.35mm jack lead.
Technical Specifications
Directivity
Cardioid
Frequency Response Min
50Hz
Sensitivity
-46dB ±2dB
Lead Length
2.2m
SVHC
No SVHC (25-Jun-2020)
Output Impedance
680ohm
Frequency Response Max
20kHz
Connector Type
3 Way XLR
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191643