Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoEH30V
Order Code3401333
Also Known As952.258UK, GTIN UPC EAN: 5015972125946
No Longer Manufactured
Product Information
ManufacturerADASTRA
Manufacturer Part NoEH30V
Order Code3401333
Also Known As952.258UK, GTIN UPC EAN: 5015972125946
Transformer Power Tappings30, 15, 10, 5, 3, 1W
Frequency Response Min350Hz
Frequency Response Max5kHz
External Height185mm
External Width236mm
External Depth205mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
Rectangular shaped 100V line PA horn speaker ideal for general purpose and standard industrial installations. All models are moulded from durable ABS in an ivory colour and fitted with a high performance 100V line matching transformer with 350mm of 2 core double insulated connecting cable.
- Rotary volume tapping switch
- Adjustable steel mounting bracket
- IP rating: IP56
- Cable length: 350mm
- Power (rms): 30W
- Frequency response: 350Hz to 5kHz
- SPL @ 1W/1m: 108dB
- Impedance: 330, 670, 1k, 2k, 3.3k and 10k Ohms
- Tappings: 30W, 15W, 10W, 5W, 3W, 1W
- Dimensions: 236x205x185mm
- Weight: 1.8kg
Technical Specifications
Transformer Power Tappings
30, 15, 10, 5, 3, 1W
Frequency Response Max
5kHz
External Width
236mm
Product Range
-
Frequency Response Min
350Hz
External Height
185mm
External Depth
205mm
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83024190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.12