Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoRH40V
Order Code3401496
Product RangeAdastra - RH
Also Known As952.249UK, GTIN UPC EAN: 5015972177754
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €72.040 |
Price for:Each
Minimum: 1
Multiple: 1
€72.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part NoRH40V
Order Code3401496
Product RangeAdastra - RH
Also Known As952.249UK, GTIN UPC EAN: 5015972177754
Transformer Power Tappings40W, 30W, 20W, 10W, 5W
Frequency Response Min180Hz
Frequency Response Max7kHz
External Height202mm
External Width450mm
External Depth405mm
Product RangeAdastra - RH
SVHCNo SVHC (25-Jun-2020)
Product Overview
A 40W PA horn speaker with 100V transformer offering several different power settings. The housing is moulded from high impact ABS material to offer maximum protection against physical or weather damage. Reflex loading and a rectangular flared aperture ensures efficient and directed sound delivery over large areas.
- Rectangular ABS PA horn speaker
- Durable and weatherproof
- IP Rating: IP66
- Rotary 100V tapping switch
- Power rating: 40W RMS / 60W Max.
- 100V Tappings: 40W, 30W, 20W, 10W, 5W
- Frequency response: 180Hz - 7kHz (±3dB)
- SPL (1W/1m): 113dB
- SPL (@ rated power): 129dB
- Dimensions: 450x202x405mm
- Weight: 3.33kg
Technical Specifications
Transformer Power Tappings
40W, 30W, 20W, 10W, 5W
Frequency Response Max
7kHz
External Width
450mm
Product Range
Adastra - RH
Frequency Response Min
180Hz
External Height
202mm
External Depth
405mm
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.974