Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoA-RA03-M1B
Order Code3409674
Also Known AsGTIN UPC EAN: 4710614538191
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.580 |
Price for:Each
Minimum: 1
Multiple: 1
€26.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKASA
Manufacturer Part NoA-RA03-M1B
Order Code3409674
Also Known AsGTIN UPC EAN: 4710614538191
For Use WithRaspberry Pi 2 B, 3 B & 3 B+
External Height33mm
External Width92mm
External Depth68mm
Enclosure MaterialAluminium
Body ColourBlack
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Suitable for Raspberry Pi 2 B, 3 B and B+ models
- Black sandblasted anodised aluminium body
- Unique design allows for fanless cooling
- Thermal kit included to optimise board cooling
- Full access to all Raspberry Pi connections
- Additional hole to support an external antenna
Contents
Aluminium case, thermal kit, screws and user guide
Notes
Note: Raspberry Pi shown for illustration only, not included
Technical Specifications
For Use With
Raspberry Pi 2 B, 3 B & 3 B+
External Width
92mm
Enclosure Material
Aluminium
SVHC
No SVHC (07-Nov-2024)
External Height
33mm
External Depth
68mm
Body Colour
Black
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.234