Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-CBUB36-30BK
Order Code3409531
Also Known AsGTIN UPC EAN: 4710614538412
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.380 |
5+ | €4.990 |
Price for:Each
Minimum: 1
Multiple: 1
€5.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-CBUB36-30BK
Order Code3409531
Also Known AsGTIN UPC EAN: 4710614538412
Connector Type AUSB 9-pin Header Plug
Connector Type BUSB 3.0 Internal Connector
Cable Length - Imperial0.98ft
Cable Length - Metric300mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- 9-pin USB 2.0 Male to 19-pin female USB 3.0 connections
- 300mm Cable length
Contents
Cable only
Technical Specifications
Connector Type A
USB 9-pin Header Plug
Cable Length - Imperial
0.98ft
Jacket Colour
Black
SVHC
No SVHC (07-Nov-2024)
Connector Type B
USB 3.0 Internal Connector
Cable Length - Metric
300mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025