Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-CCE-7105EP
Order Code3762113
Also Known AsGTIN UPC EAN: 4710614530607
54 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.600 |
Price for:Each
Minimum: 1
Multiple: 1
€17.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-CCE-7105EP
Order Code3762113
Also Known AsGTIN UPC EAN: 4710614530607
Thermal Resistance-
External Height - Metric63mm
External Width - Metric95mm
External Length - Metric95mm
Flow Rate Max28.8CFM
Noise Rating55.4dBA
Heat Sink MountingScrew
Heat Sink MaterialAluminium
External Height - Imperial2.48"
External Width - Imperial3.74"
External Length - Imperial3.74"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
High performance CPU cooler that features dual mounting for LGA775 and LGA115x platforms. Utilises an omni-directional heatsink and 90mm PWM controlled fan for ultra quiet cooling.
- Provides efficient CPU and motherboard cooling
- Dual mounting for LGA775 and LGA115x platforms with extra-safe screws and backplate
- Precision engineered Aluminium heatsink
- Bi-ped fins to maximise heat dissipation
- 90mm Ultra quiet enter bearing PWM fan
- 600 - 3000RPM Fan speed
- 11.7-28.8dB(A) Noise level
- 55.4CFM Maximum airflow
Technical Specifications
Thermal Resistance
-
External Width - Metric
95mm
Flow Rate Max
28.8CFM
Heat Sink Mounting
Screw
External Height - Imperial
2.48"
External Length - Imperial
3.74"
SVHC
No SVHC (07-Nov-2024)
External Height - Metric
63mm
External Length - Metric
95mm
Noise Rating
55.4dBA
Heat Sink Material
Aluminium
External Width - Imperial
3.74"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4