Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-DK08U3-BK
Order Code3762425
Product RangeAkasa DuoDock
Also Known AsGTIN UPC EAN: 4710614539259
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €65.670 |
Price for:Each
Minimum: 1
Multiple: 1
€65.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-DK08U3-BK
Order Code3762425
Product RangeAkasa DuoDock
Also Known AsGTIN UPC EAN: 4710614539259
Accessory TypeHard Drive Docking Station
Drive InterfaceSATA 6 Gb/s
Product RangeAkasa DuoDock
SVHCNo SVHC (07-Nov-2024)
Product Overview
Simple external docking station with twin bays for accessing SATA HDD & SSD drives. The dock also functions as a standalone disk duplicator with one-touch hard drive cloning.
- Supports 3.5" and 2.5" HDD/SSD drives (SATA I/II/III)
- Provides simultaneous access to both drives
- Convenient LED status indicators
- USB 3.0 transfer rates up to 5Gb/s
- Backwards compatible with USB 2.0
- Supports Win 7/8/10 and Mac OS 10.3+
- Dimensions (HxWxD): 72x140x120mm
Contents
Docking station, AC adaptor, USB cable and user guide
Technical Specifications
Accessory Type
Hard Drive Docking Station
Product Range
Akasa DuoDock
Drive Interface
SATA 6 Gb/s
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72