Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-HDA-05
Order Code3762524
Also Known AsGTIN UPC EAN: 4710614532083
43 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €10.510 |
3+ | €9.940 |
Price for:Each
Minimum: 1
Multiple: 1
€10.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-HDA-05
Order Code3762524
Also Known AsGTIN UPC EAN: 4710614532083
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Mounting adaptor for fitting a 3.5" device, 3.5" HDD or 2.5" SSD/HDD into a 5.25" PC drive bay
- ABS plastic construction
- Dimensions (HxWxD): 42x149x155mm
Contents
Contents: Mounting plate, screws and user guide
Technical Specifications
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.164