Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €5.270 |
Price for:Each
Minimum: 1
Multiple: 1
€5.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
454265 is a EuroPlus Divider <gt/>K<lt/>44 innovative professional small parts case made of plastic with connection closure. The high-impact polycarbonate lid on a solid base allows secure storage of small parts. The cases can be customized with insert box and / or divider and securely connected by a connection closure.
- Lockable with dovetailed guides, easy to fit
- Suitable for all EuroPlus Pro <gt/>K<lt/> 44.76
- Outside dimension is 150 x 40 x 320mm
- Black colour and PS material
Notes
Optional accessories for EuroPlus Pro <gt/>K<lt/> 44.76 cases.
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114