Print Page
Image is for illustrative purposes only. Please refer to product description.
133 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.900 |
25+ | €2.320 |
50+ | €2.270 |
Price for:Each
Minimum: 1
Multiple: 1
€3.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part No456223
Order Code4217025
Bin ColourGrey
External Height125mm
External Width150mm
External Depth235mm
Carrying Capacity-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
456223 is a ProfiPlus Box 3 stackable storage bin of industrial-level quality. High load capacity and durability are the winning features this storage bin system. Useful accessories such as divider, carrying bars and labels make this system ideal for variable and versatile use.
- Hollow chamber-profiled grip for optimum dimensional stability (in a temp. range from -10 to +60°C)
- Safe and secure piling due to the circumferential stacking rim and the continuous guide rail
- Approved safety TÜV/GS certification mark
- Equipped with a large recessed grip on the front and a suspension bar on the rear of the bin
- Can be stacked with many other standard boxes, wall fastening and free-standing racking systems
- Resistant to resins, alkaline solutions, greases, oils etc
- Suitable for conveyor belts due to smooth bottom
- Outside dimension is 150 x 235 x 125mm
- Usable dimension is 120 x 190 x 105mm
- Grey colour and polypropylene material
Notes
Labels with protective film and dividers available as accessories.
Technical Specifications
Bin Colour
Grey
External Width
150mm
Carrying Capacity
-
SVHC
No SVHC (21-Jan-2025)
External Height
125mm
External Depth
235mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171