Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.240 |
25+ | €12.550 |
50+ | €12.300 |
Price for:Each
Minimum: 1
Multiple: 1
€15.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part No456725
Order Code4217053
Bin ColourGrey, Blue
External Height170mm
External Width400mm
External Depth300mm
Carrying Capacity-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
456725 is a ProfiPlus EuroBox 417 Euro container in industrial-grade quality. Rim with a locking and self-centring effect, ergonomically designed, grips available in different colours.
- Euro dimensions ensure optimised logistics processes
- Slip-on lid, attached (hinged) lid and locks available as accessories
- Outside dimension is 400 x 300 x 170mm
- Usable dimension is 355 x 255 x 165mm
- Grey, blue colour and PP material
Technical Specifications
Bin Colour
Grey, Blue
External Width
400mm
Carrying Capacity
-
SVHC
No SVHC (21-Jan-2025)
External Height
170mm
External Depth
300mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92