Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoMU15K00/15K00BA
Order Code2611712
Product RangeMU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.460 |
| 5+ | €18.950 |
| 10+ | €16.970 |
| 20+ | €15.210 |
| 40+ | €13.740 |
| 100+ | €12.270 |
Price for:Each
Minimum: 1
Multiple: 1
€23.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoMU15K00/15K00BA
Order Code2611712
Product RangeMU Series
Technical Datasheet
Resistance R115kohm
Product RangeMU Series
Resistance R215kohm
No. of Elements2Elements
Network Circuit TypeVoltage Divider
Resistor Case / PackageSMD
No. of Pins3Pins
Power Rating per Resistor50mW
Absolute Resistance Tolerance± 0.1%
Absolute TCR± 5ppm/°C
Automotive Qualification Standard-
Technical Specifications
Resistance R1
15kohm
Resistance R2
15kohm
Network Circuit Type
Voltage Divider
No. of Pins
3Pins
Absolute Resistance Tolerance
± 0.1%
Automotive Qualification Standard
-
Product Range
MU Series
No. of Elements
2Elements
Resistor Case / Package
SMD
Power Rating per Resistor
50mW
Absolute TCR
± 5ppm/°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327
Product traceability