Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,382.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€3,382.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No460219 SL001
Order Code3248115
Technical Datasheet
Jacket MaterialPVC
Jacket ColourSlate
Wire Gauge2AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Conductor Area CSA33.63mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter10.69mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
2AWG
Reel Length (Metric)
305m
Voltage Rating
600V
External Diameter
10.69mm
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
Slate
Reel Length (Imperial)
1000ft
Conductor Area CSA
33.63mm²
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):122.4699