Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoP10519 CL001
Order Code1747749
Product RangePVC-105 Series
Technical Datasheet
6 In Stock
Delivery in 35 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €72.210 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€72.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoP10519 CL001
Order Code1747749
Product RangePVC-105 Series
Technical Datasheet
Sleeving / Tubing TypeMulti-Purpose
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourTransparent
Internal Diameter0.044"
Length - Metric305m
Length - Imperial1000ft
Product RangePVC-105 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Multi-Purpose
Sleeving Colour
Transparent
Length - Metric
305m
Product Range
PVC-105 Series
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
0.044"
Length - Imperial
1000ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7711