Quantity | Price (ex VAT) |
---|---|
12+ | €22.240 |
Product Information
Product Overview
Silicone Adhesive Sealant 5024A is a high modulus, one part acetoxy curing sealant conforming to ISO 11600 F & G, Class 20HM. In its uncured state, 5024A is a thixotropic paste which can be applied over a wide range of temperatures with no risk of slumping from normal joint widths. The paste cures rapidly on exposure to moist air to form a tough, rubber seal capable of repeated extension and compression during service with excellent resistance to aging, shrinkage, cracking and discolouration. 5024A offers good adhesion to various non-porous substrates such as glass, glazed ceramic tiles and metals (including aluminium). 5024A is recommended as a general-purpose sealing and bonding agent and can be used to produce formed-in-place gaskets or as a space-filling rubber adhesive.
- 310ml cartridge
- Smooth easily extruded clear translucent paste
- 1.03 specific gravity
- 8 to 20minutes skin over time
- 3mm, 1 day. 5mm, 3days cure rate
- 18 shore A, minimum hardness based on a 3mm sheet cured at ambient conditions for 7 days
- 450%, minimum elongation at break based on a 3mm sheet cured at ambient conditions for 7 days
- Tensile strength of 1.55Mpa minimum based on a 3mm sheet cured at ambient conditions for 7 days
- Temperature resistance of -50°C to +204°C (Short term 218°C)
- Flash point greater than 100°C, burns at high temperatures to form an ash without dripping
Notes
Store the sealant in a cool dry place out of direct sunlight at temperatures not exceeding 30°C. Under these conditions the sealant in its original unopened package, has a storage life of 1.5 years.
Technical Specifications
Silicone
Cartridge
310ml
5024A
Metals
Transparent
-
No SVHC (07-Nov-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate