Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.850 |
25+ | €12.250 |
50+ | €11.550 |
Product Information
Product Overview
Quick Stick adhesive QS 900 is a fast tacking, non-chlorinated spray adhesive. This specialist formulation will provide instant ‘grab’, which allows pressure to be exerted on the bond before full cure strength is achieved. Spray Adhesive QS 900 provides permanent bonds and it is free from chlorinated solvents. Tack time approximately 30 seconds. Economical in use - only a light film is required for instant grab. QS 900 Quick Stick adhesive has been formulated to satisfy the demands of the carpeting and flooring trade. It is also suitable for bonding many different substrates, including carpet, underlay, foam, fabric, cork, upholstery, paper, cardboard, wood, to a wide variety of different surfaces.
- 500ml fill size
- Clear, amber liquid appearance
- Characteristic solvent
- 0.66 SG at 25°C and 4 bar pressure at 25°C
- 1.2g/sec discharge rate
- Styrene butadiene rubber polymer type
- Approximately 30 seconds tack time
- Maximum adhesion in 12/24 hours bonding time
- Temperature range up to 50°C (dried film)
- Soluble in some solvents, insoluble in water
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 3 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Plastic, Rubber
Aerosol
-
No SVHC (07-Nov-2024)
Amber / Natural
500ml
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate