Need more?
Quantity | Price (ex VAT) |
---|---|
12+ | €45.390 |
Product Information
Product Overview
Assembly Paste FG is a tenacious high-solid paste formulated specifically for use in the food industry. Used as a start-up lubricant, the paste reduces wear to moving components during the running in period. The active compound provides instant lubrication to bearings and sliding surfaces. The low friction coefficient provides protection during running in, prolonging component life. Assembly Paste FG provides protection against scuffing during assembly and prevents seizure of threaded components enabling easy and quick dismantling. Dismantled threaded components can be reused. It is compatible with most grease types. Assembly Paste FG allows moving components to be run at full operating speed sooner without the risk of friction build-up, and it prevents galling and metal-on-metal damage. Areas of applications are lubricates bearings & sliding surfaces, compatible with most grease types and use on metal-on-metal parts.
- 500g fill size
- NSF H1 registered lubricant and anti seize
- White paste appearance
- Synthetic lubricating oil carrier
- Specific gravity is 0.67 (aerosol) at 20°C
- Water washout is <1% (ASTM D1264) at 38°C
- Dynamic corrosion resistance 0:0 (EMCOR) (IP220)
- Insoluble in water
- Category H1, no. 139900 NSF registered and AN001183 halal certified product
- High temperature resistant
Technical Specifications
Paste
-
Assembly Paste FG
Can
500g
Boric acid (14-Jun-2023)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate