Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No193844-1
Order Code1556872
Product RangeType II/III+
Technical Datasheet
251 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.930 |
| 10+ | €8.300 |
| 25+ | €7.550 |
| 100+ | €6.170 |
| 250+ | €6.110 |
Price for:Each
Minimum: 1
Multiple: 1
€8.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No193844-1
Order Code1556872
Product RangeType II/III+
Technical Datasheet
Product RangeType II/III+
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min14AWG
For Use WithType II Series Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
SVHCLead (21-Jan-2025)
Product Overview
The 193844-1 is a pin Power Contact for use with the type II series connector in crimp style. It accepts 2mm² wire size and made of brass with silver-plated finish. The features of the high current size 16-contact have been designed to retrofit into the existing AMP connectors such as CPC (circular plastic connector), CMC (circular metal connector), G series, M series, Metrimate square grid and drawer connector housings. An initial T-rise test in free air has shown a 23A capability with a 30degree T-rise.
- Beryllium copper Louvertac band
- Stainless steel retention spring
Applications
Power Management
Technical Specifications
Product Range
Type II/III+
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
Silver Plated Contacts
SVHC
Lead (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Type II Series Connectors
Contact Material
Copper
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability