Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No281934-3
Order Code150964
Product RangeSUPERSEAL 1.5
Technical Datasheet
687,596 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €0.0354 |
| 1000+ | €0.0265 |
| 2500+ | €0.0248 |
| 5000+ | €0.0243 |
| 10000+ | €0.0238 |
| 20000+ | €0.0233 |
Price for:Each
Minimum: 100
Multiple: 100
€3.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No281934-3
Order Code150964
Product RangeSUPERSEAL 1.5
Technical Datasheet
Cable Diameter Max-
For Use WithSuperseal 1.5 Series Connectors
Product RangeSUPERSEAL 1.5
Seal MaterialSilicone Rubber
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 281934-3 from TE Connectivity is an AMP Superseal 1.5mm series single wire seal. This is a red colour silicone rubber wire seal with cavity diameter of 5.5mm.
- Cable insulation diameter is 2.5mm to 3.3mm
- High operating temperature range of -40°C to 130°C
Applications
Automotive
Technical Specifications
Cable Diameter Max
-
Product Range
SUPERSEAL 1.5
SVHC
No SVHC (25-Jun-2025)
For Use With
Superseal 1.5 Series Connectors
Seal Material
Silicone Rubber
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000111