Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No556880-2
Order Code3398951
Product RangeAMPINNERGY
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.480 |
10+ | €1.190 |
100+ | €1.010 |
500+ | €0.848 |
1000+ | €0.759 |
2500+ | €0.711 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No556880-2
Order Code3398951
Product RangeAMPINNERGY
Technical Datasheet
Product RangeAMPINNERGY
Contact GenderHermaphroditic
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Contact PlatingTin Plated Contacts
For Use WithAMPINNERGY Wire to Board Connectors
Wire Size AWG Min10AWG
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
AMPINNERGY
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
10AWG
SVHC
To Be Advised
Contact Gender
Hermaphroditic
Wire Size AWG Max
12AWG
For Use With
AMPINNERGY Wire to Board Connectors
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001