Print Page
Image is for illustrative purposes only. Please refer to product description.
67,099 In Stock
50,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €0.0436 |
| 1000+ | €0.0318 |
| 2500+ | €0.0283 |
| 5000+ | €0.0279 |
| 10000+ | €0.0274 |
| 20000+ | €0.0269 |
Price for:Each
Minimum: 100
Multiple: 100
€4.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No828920-1
Order Code3455749
Technical Datasheet
Product Range-
For Use With2.5mm Sealed Circular Connector
Cable Diameter Max2.1mm
Seal MaterialSilicone
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 828920-1 is a Single-wire Seal for use with 2.5mm sealed circular connector. Silicone rubber body. The wire seal is crimped simultaneously with the contact.
- Grey colour
- 1.2 to 2mm Cable insulation diameter
- -40 to 130°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Cable Diameter Max
2.1mm
SVHC
No SVHC (21-Jan-2025)
For Use With
2.5mm Sealed Circular Connector
Seal Material
Silicone
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127