You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AAS-AQS-UNO

Evaluation Board, Telaire Air Quality Sensors, 5 Vdc, 1 A, SWM-PWM-01C

AMPHENOL ADVANCED SENSORS AAS-AQS-UNO
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AAS-AQS-UNO
Order Code:
2845660
Technical Datasheet:
AAS-AQS-UNO   Datasheet
See all Technical Docs

Product Overview

Air Quality evaluation board is used to evaluate Telaire air quality sensors. It can support SM-PWM-01C dust sensors. This evaluation board is designed to speed up evaluation and development of the relevant sensors. The serial output can be configured to send sensor data to a PC over the USB connection for recording and analysis in 3rd party software.
  • Arduino compatible development platform
  • Support Bluetooth BLE4.0 OSPF module
  • Support the 128 x 64 OLED screen
  • External USB power supply

Contents

Aurdiono compatible board with preloaded software, Sensor evaluation shield, USB data line, OLED screen, SM-PWM-01C dust sensor.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sensor

:
Amphenol

:
SM-PWM-01C

:
Dust Sensor

:
Arduino Compatible Board, Sensor Eval Shield, USB Data Line, OLED Screen, SM-PWM-01C Dust Sensor


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

1 In stock Need more?

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€43.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €43.01
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --