Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1200+ | €5.170 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
€6,204.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPC-100T
Order Code4644946
Pressure Type-
Operating Pressure Min-30mm-Hg
Operating Pressure Max300mm-Hg
Supply Voltage Min1VDC
Supply Voltage Max10VDC
Sensor Case / PackageModule
No. of Pins-
Sensor Output Type-
Accuracy-
Pressure Port Type-
Sensor MountingSurface Mount
Output Interface-
Media TypeDielectric Gel
Operating Temperature Min15°C
Operating Temperature Max40°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
-
Operating Pressure Max
300mm-Hg
Supply Voltage Max
10VDC
No. of Pins
-
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
Dielectric Gel
Operating Temperature Max
40°C
Qualification
-
Operating Pressure Min
-30mm-Hg
Supply Voltage Min
1VDC
Sensor Case / Package
Module
Sensor Output Type
-
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
15°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Puerto Rico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Puerto Rico
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000757