Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €17.170 |
5+ | €16.040 |
10+ | €14.880 |
25+ | €14.110 |
50+ | €13.890 |
100+ | €12.270 |
250+ | €11.450 |
Price for:Each
Minimum: 1
Multiple: 1
€17.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSNULW29MF-005
Order Code3869478
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColourGray
Product Range-
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
5ft
Jacket Colour
Gray
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
1.52m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149234